Festo Miniature Electric Actuator - Rod 300 mm 45500N 562785 520mm/s
- RS Stock No.:
- 651-314
- Mfr. Part No.:
- EGSK-46-300-10P
- Brand:
- Festo
Subtotal (1 unit)*
£1,860.48
(exc. VAT)
£2,232.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,860.48 |
*price indicative
- RS Stock No.:
- 651-314
- Mfr. Part No.:
- EGSK-46-300-10P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 300mm | |
| Maximum Load | 45500N | |
| Maximum Speed | 520mm/s | |
| Series | EGSK | |
| Maximum Force | 4919N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Weight | 8.98kg | |
| Model Number | 562785 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 300mm | ||
Maximum Load 45500N | ||
Maximum Speed 520mm/s | ||
Series EGSK | ||
Maximum Force 4919N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Weight 8.98kg | ||
Model Number 562785 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is designed for precise motion control, enhancing the efficiency of automation processes. This robust electromechanical linear axis features a ball screw drive, ensuring consistent performance across a variety of applications. With a maximum stroke of 300 mm, it accommodates diverse operational needs while its compact size of 46 makes it ideal for constrained spaces. The guide employs a recirculating ball bearing system, delivering smooth linear movement and high reliability. Its engineered components ensure excellent load ratings and operational accuracy, making it a preferred choice for applications demanding high dynamic performance and durability.
Dynamic basic load ratings offer robust support for high-performance tasks
Ball screw drive ensures high efficiency and reliability during operation
Max acceleration of 20 m/s² supports rapid movement capabilities
Degree of protection IP10 safeguards internal components from dust
RoHS-compliant materials underscore environmental responsibility
Static basic load rating robustly handles high load conditions
Lightweight design with a total product weight of 8980 g facilitates ease of handling
Related links
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 562789 520mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 45500N 562787 520mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562786 520mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 45500N 562788 520mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562791 1050mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562784 520mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562780 790mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 45500N 562790 1050mm/s


