Festo Miniature Electric Actuator - Rod 250 mm 8172144
- RS Stock No.:
- 650-521
- Mfr. Part No.:
- DFPC-160-250-D-V4EX4-43E-27S-M24P-W2
- Brand:
- Festo
Subtotal (1 unit)*
£887.63
(exc. VAT)
£1,065.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £887.63 |
*price indicative
- RS Stock No.:
- 650-521
- Mfr. Part No.:
- DFPC-160-250-D-V4EX4-43E-27S-M24P-W2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 250mm | |
| Series | DFPC | |
| Maximum Force | 12064N | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread | M24 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, ISO 5210, UKCA, RoHS, ATEX (Zones 1, 2, 21, 22) | |
| Weight | 9.66kg | |
| Model Number | 8172144 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 250mm | ||
Series DFPC | ||
Maximum Force 12064N | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread M24 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, ISO 5210, UKCA, RoHS, ATEX (Zones 1, 2, 21, 22) | ||
Weight 9.66kg | ||
Model Number 8172144 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 250mm Stroke Length, 12064N Maximum Force - DFPC-160-250-D-V4EX4-43E-27S-M24P-W2, Numeric Part Number: 8133065
This miniature electric actuator rod provides linear motion control for industrial automation and process systems. It is designed for applications requiring Compact actuation with a mid-range stroke and robust operational capability in varied ambient conditions. The unit integrates with control systems where precise push-pull force is needed and is suitable for installations demanding recognised conformity and hazardous-area suitability.
Features and Benefits:
• 250mm stroke length delivers measurable travel for positioning tasks
• Maximum force 12064N enables high-load actuation without uprating
• Operating range -20°C to 80°C supports varied ambient conditions
• Piston rod with M24 thread allows secure mechanical attachment
• Weight 9660g offers a balance between rigidity and installability
• Conforms to ISO5210 mounting standards for straightforward integration
• Maximum force 12064N enables high-load actuation without uprating
• Operating range -20°C to 80°C supports varied ambient conditions
• Piston rod with M24 thread allows secure mechanical attachment
• Weight 9660g offers a balance between rigidity and installability
• Conforms to ISO5210 mounting standards for straightforward integration
Applications
• Suitable for valve shaft actuation in process control systems
• Ideal for actuating dampers in ventilation and exhaust installations
• Used with position feedback systems in automation benches
• Can be used for machine tool ancillary motion where high force is required
• Ideal for actuating dampers in ventilation and exhaust installations
• Used with position feedback systems in automation benches
• Can be used for machine tool ancillary motion where high force is required
Which approvals indicate suitability for hazardous atmospheres?
It carries ATEX certification covering Zones 1, 2, 21 and 22 for use in gas and dust hazardous areas.
How does compliance affect mechanical mounting compatibility?
ISO5210 conformance standardises drive flange interfaces so it mates with common bonnet and gearbox fittings.
What markings ensure market acceptance across regions?
It is supplied with CE and UKCA markings alongside RoHS conformity for material restrictions.
How should its thermal limits influence installation planning?
Systems should prevent exposure below -20°C or above 80°C to maintain performance and avoid accelerated wear.
Is the product suitable where mass constraints exist?
At 9660g it is Compact enough for many installations while providing substantial force output.
Related links
- Festo Miniature Electric Actuator - Rod 300 mm 8172145
- Festo Miniature Electric Actuator - Rod 250 mm 8172154
- Festo Miniature Electric Actuator - Rod 300 mm 8172155
- Festo Miniature Electric Actuator - Rod 500 mm 8172158
- Festo Miniature Electric Actuator - Rod 350 mm 8172156
- Festo Miniature Electric Actuator - Rod 400 mm 8172157
- Festo Miniature Electric Actuator - Rod 600 mm 8172332
- Festo Miniature Electric Actuator - Rod 200 mm 8172143


