Festo Miniature Electric Actuator - Rod 300 mm 8172155
- RS Stock No.:
- 651-851
- Mfr. Part No.:
- DFPC-250-300-D-V4EX4-45E-45S-M24P-W2
- Brand:
- Festo
Subtotal (1 unit)*
£2,641.50
(exc. VAT)
£3,169.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,641.50 |
*price indicative
- RS Stock No.:
- 651-851
- Mfr. Part No.:
- DFPC-250-300-D-V4EX4-45E-45S-M24P-W2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 300mm | |
| Series | DFPC | |
| Maximum Force | 29452N | |
| Piston Rod Thread | M24 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS, ATEX (Zones 1, 2, 21, 22), UKCA, ISO 5210 | |
| Weight | 29.36kg | |
| Model Number | 8172155 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 300mm | ||
Series DFPC | ||
Maximum Force 29452N | ||
Piston Rod Thread M24 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS, ATEX (Zones 1, 2, 21, 22), UKCA, ISO 5210 | ||
Weight 29.36kg | ||
Model Number 8172155 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 300mm Stroke Length, 29452N Maximum Force - DFPC-250-300-D-V4EX4-45E-45S-M24P-W2, Numeric Part Number: 8141420
This miniature electric actuator rod provides linear motion control for automation and mechanical systems, designed for rod-style output and Compact installations. It operates across a wide ambient range and carries multiple industrial approvals for use in demanding environments. Its construction accommodates high axial load duties while integrating with standard mounting interfaces.
Features and Benefits:
• 300mm stroke length delivers extended linear travel for positioning
• 29,452 N maximum force enables high-load actuation tasks
• M24 piston-rod thread allows robust mechanical coupling
• Operational range -20°C to 80°C supports varied ambient conditions
• Conforms to ISO 5210 mounting for straightforward gearbox interfacing
• ATEX and UKCA approvals permit use in classified hazardous zones
• 29,452 N maximum force enables high-load actuation tasks
• M24 piston-rod thread allows robust mechanical coupling
• Operational range -20°C to 80°C supports varied ambient conditions
• Conforms to ISO 5210 mounting for straightforward gearbox interfacing
• ATEX and UKCA approvals permit use in classified hazardous zones
Applications
• Suitable for valve actuation in process control with high thrust demands
• Ideal for linear positioning in automated assembly lines
• Used with gearboxes and flanges that require ISO 5210 compatibility
• Can be used in hazardous-area installations requiring ATEX certification
• Suitable for heavy-duty robotic end-effector linear drives
• Ideal for linear positioning in automated assembly lines
• Used with gearboxes and flanges that require ISO 5210 compatibility
• Can be used in hazardous-area installations requiring ATEX certification
• Suitable for heavy-duty robotic end-effector linear drives
What is the actuators weight and how does that affect installation?
The unit weighs 29,360 g, which affects support and mounting design
ensure structural elements and fastenings account for this mass during static and dynamic loads.
Which approvals permit use in explosive atmospheres?
Certification includes ATEX for Zones 1, 2, 21 and 22 and UKCA, allowing installation in specified hazardous locations when system design follows relevant standards.
How does the actuator Interface mechanically with driven components?
The piston rod carries an M24 thread for direct coupling
ISO 5210 compatibility provides standardised flange mounting for gearboxes and adaptors.
What temperature extremes can the actuator handle during operation?
It is rated to operate between -20°C and 80°C, so thermal considerations for Seals and lubricants should match this range.
Which characteristic indicates suitability for heavy linear loads?
The Peak force capability of 29,452 N identifies it for applications needing substantial axial thrust.
Related links
- Festo Miniature Electric Actuator - Rod 500 mm 8172158
- Festo Miniature Electric Actuator - Rod 250 mm 8172154
- Festo Miniature Electric Actuator - Rod 350 mm 8172156
- Festo Miniature Electric Actuator - Rod 400 mm 8172157
- Festo Miniature Electric Actuator - Rod 300 mm 8172145
- Festo Miniature Electric Actuator - Rod 250 mm 8172144
- Festo Miniature Electric Actuator - Rod 600 mm 8172332
- Festo Miniature Electric Actuator - Rod 200 mm 8172153


