- RS Stock No.:
- 185-0789
- Mfr. Part No.:
- BR24L16FVJ-WE2
- Brand:
- ROHM
10 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 10)
£0.422
(exc. VAT)
£0.506
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.422 | £4.22 |
50 - 90 | £0.403 | £4.03 |
100 - 190 | £0.391 | £3.91 |
200 + | £0.382 | £3.82 |
*price indicative |
- RS Stock No.:
- 185-0789
- Mfr. Part No.:
- BR24L16FVJ-WE2
- Brand:
- ROHM
Related links
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m