TE Connectivity Female Edge Connector, PCB Mount, 120-Contacts, 1.27mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 745-4817
- Mfr. Part No.:
- 145167-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.39
(exc. VAT)
£5.27
(inc. VAT)
- RS Stock No.:
- 745-4817
- Mfr. Part No.:
- 145167-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic | |
| Card Type | PCI | |
| Length | 84.84mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Depth | 8.89mm | |
| Width | 15.49mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
Card Type PCI | ||
Length 84.84mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Depth 8.89mm | ||
Width 15.49mm | ||
Related links
- TE Connectivity Female Edge Connector 80-Contacts 2-Row, Solder Termination
- Samtec MECF Series Female Edge Connector 40-Contacts 2-Row, Solder Termination
- TE Connectivity 109 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- TE Connectivity 0.05 Series Female Edge Connector 184-Contacts 2-Row, Solder
- TE Connectivity 583718 Series Female Edge Connector 10-Contacts 2-Row, Solder Termination
- Samtec MEC1 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder

