TE Connectivity Amp-Blade Series Straight Card Connector Female, Panel Mount, 47-Contacts, 2.54 mm Pitch
- RS Stock No.:
- 678-756
- Mfr. Part No.:
- 5-582417-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£212.20
(exc. VAT)
£254.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £212.20 | £106.10 |
*price indicative
- RS Stock No.:
- 678-756
- Mfr. Part No.:
- 5-582417-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Card Connector | |
| Number of Contacts | 47 | |
| Current | 47A | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Panel Mount | |
| Keying Way | Yes | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | Amp-Blade | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Card Connector | ||
Number of Contacts 47 | ||
Current 47A | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Panel Mount | ||
Keying Way Yes | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series Amp-Blade | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
The TE Connectivity 47 AMP Blade Receptacle Housing is a two-piece edge connector designed for wire-to-cable applications requiring high-density and reliable performance. It features 47 blade-style positions with a 2.54 mm centerline pitch, making it suitable for Compact PCB layouts. The housing is constructed from green diallyl phthalate material and includes mounting ears for secure panel installation.
47 blade-style contact positions with 2.54 mm centerline pitch
Wire and cable termination for flexible interconnect options
Panel mount design with mounting ears for secure attachment
Related links
- TE Connectivity 95355 Series Straight Card Connector Female 8-Contacts PCB
- TE Connectivity AMP Twin-Leaf Series Straight Card Connector 18-Contacts 1 Row, Wire & Cable
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
- TE Connectivity AMP-BLADE II Series Right Angle Edge Connector Female Crimp
- TE Connectivity STANDARD EDGE II Series Vertical Card Connector Female 50-Contacts 1 Row,
- TE Connectivity Standard Edge II Series Right Angle Card Connector Female 12-Contacts 1 Row,
- TE Connectivity AMP Series Straight Edge Connector Female 64-Contacts 2 Row, Solder
- TE Connectivity AMP .050 Series Series Vertical Card Connector Female 50-Contacts 2 Row,
