TE Connectivity 2199 Series Right Angle Edge Connector, PCB, 67-Contacts, 500 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 506-821
- Distrelec Article No.:
- 304-49-687
- Mfr. Part No.:
- 2199119-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
£1,598.40
(exc. VAT)
£1,918.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,598.40 | £1.332 |
*price indicative
- RS Stock No.:
- 506-821
- Distrelec Article No.:
- 304-49-687
- Mfr. Part No.:
- 2199119-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 67 | |
| Current | 500mA | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Keying Way | Yes | |
| Termination Type | Surface Mount | |
| Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 2199 | |
| Card Type | M-2 NGFF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 67 | ||
Current 500mA | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Keying Way Yes | ||
Termination Type Surface Mount | ||
Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Housing Material High Temperature Thermoplastic | ||
Series 2199 | ||
Card Type M-2 NGFF | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed to deliver high performance and reliability in compact applications. With a sleek profile of just 3.2 mm in height, this connector is optimally engineered for efficient power delivery across diverse electronic devices. Its robust construction and quality materials ensure dependable connectivity even within demanding temperature ranges of -40 to 80 °C, making it an ideal choice for a wide array of applications. This connector's compatibility with various configurations allows for flexible integration into circuit designs, enhancing overall device functionality. As a part of the M.2 series, it meets the rigorous standards expected by industry professionals, ensuring a seamless connection in any setting.
Engineered for compatibility with diverse electronic systems
Robust design ensuring longevity and reliable connectivity
Optimised for high-performance applications requiring compact solutions
Temperature resilience supports versatile installation environments
Durably constructed with high-temperature thermoplastic materials
Features gold plating for enhanced conductivity and signal integrity
Supports surface mount termination for easy PCB integration
Right angle PCB mount orientation facilitates efficient layout
Manufactured under strict compliance with European directives
Related links
- TE Connectivity 2199 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity 2199119 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Surface
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
