uvex Com4 Fit Series Orange Disposable Ear Plugs, 33 dB Rated 100
- RS Stock No.:
- 858-044
- Mfr. Part No.:
- 2112096
- Brand:
- uvex
Subtotal (1 box of 100 pairs)*
£21.11
(exc. VAT)
£25.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £21.11 | £0.211 |
*price indicative
- RS Stock No.:
- 858-044
- Mfr. Part No.:
- 2112096
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Number of Pairs | 100 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 33dB | |
| Standards/Approvals | EN 352-2:2020 | |
| Series | Com4 Fit | |
| Material | Foam | |
| Colour | Orange | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Number of Pairs 100 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 33dB | ||
Standards/Approvals EN 352-2:2020 | ||
Series Com4 Fit | ||
Material Foam | ||
Colour Orange | ||
Metal Detectable No | ||
- COO (Country of Origin):
- RS
The Uvex disposable earplugs provide effective hearing protection, designed for comfort and ease of use. These ergonomically shaped earplugs suit various auditory canal shapes and are Ideal for long-lasting wear.
Ergonomically shaped for superior comfort, even with extended use
Compact design accommodates narrower auditory canals effectively
X-grip feature ensures easy insertion and removal
Sealed surface prevents foreign bodies from penetrating
Related links
- uvex uvex com4-fit Series Orange 33 dB Rated 100
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 200
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 300
- uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 100
- Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200
- uvex uvex x-fit Series Yellow 37 dB Rated 100
- uvex X-Fit Series Lime Disposable Ear Plugs, 37 dB Rated 100
- uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 250
