uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 100

Subtotal (1 box of 100 pairs)*

£43.80

(exc. VAT)

£52.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£43.80£0.438

*price indicative

RS Stock No.:
858-036
Mfr. Part No.:
2212141
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Number of Pairs

100

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Ear Plugs

Single Number Rating SNR

38dB

Standards/Approvals

EN 352-2:2020

Series

X-Fit

Material

Foam

Colour

Orange

Metal Detectable

No

COO (Country of Origin):
SE
The Uvex disposable earplugs offer exceptional hearing protection in exceedingly loud environments. Ergonomically designed, these earplugs ensure comfort and safety for users during prolonged wear.

Ergonomically shaped for enhanced comfort even during extended use

Bright lime colour improves visibility in production areas

x-grip technology allows for effortless insertion and removal

Sealed surface blocks foreign bodies from penetrating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy