RS PRO Black, Yellow Disposable Ear Plugs, 33 dB Rated 200
- RS Stock No.:
- 715-763
- Brand:
- RS PRO
Subtotal (1 pack of 200 pairs)*
£63.93
(exc. VAT)
£76.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 296 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.93 | £0.32 |
*price indicative
- RS Stock No.:
- 715-763
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 33dB | |
| Standards/Approvals | CE EN 352-2:2020 | |
| Material | Polyurethane | |
| Colour | Black, Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 200 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 33dB | ||
Standards/Approvals CE EN 352-2:2020 | ||
Material Polyurethane | ||
Colour Black, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 33 dB Disposable Ear Plugs
RS PRO offers high-quality disposable ear plugs designed to provide excellent hearing protection in noisy environments. With a noise reduction rating of 33 dB, these ear plugs are Ideal for reducing exposure to harmful noise levels, ensuring user safety and comfort.
Features and Benefits
Noise Reduction Rating: Provides a high level of hearing protection with a 33 dB rating.
Disposable Design: Ensures hygiene and convenience with single-use application.
Polyurethane Material: Offers a comfortable fit and effective noise isolation.
CE EN 352-2:2020 Approved: Meets stringent European safety standards for hearing protection.
Disposable Design: Ensures hygiene and convenience with single-use application.
Polyurethane Material: Offers a comfortable fit and effective noise isolation.
CE EN 352-2:2020 Approved: Meets stringent European safety standards for hearing protection.
Applications
Construction sites
Manufacturing facilities
Concerts and events
Industrial workshops
Manufacturing facilities
Concerts and events
Industrial workshops
Additional Information
Available in black and yellow
Pack contains 200 pairs of ear plugs
Suitable for use in compliance with CE EN 352-2:2020 standards
Pack contains 200 pairs of ear plugs
Suitable for use in compliance with CE EN 352-2:2020 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Honeywell Safety Earplugs Series White 33 dB Rated 200
- Honeywell Safety 300 Series Yellow 33 dB Rated 200
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 200
- Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200
- Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 300
- uvex Com4 Fit Series Orange Disposable Ear Plugs, 33 dB Rated 100
- uvex uvex com4-fit Series Orange 33 dB Rated 100
