North 1035125 Ear Muff Attachment for Helmets, 31 dB, Black

Subtotal (1 unit)*

£28.41

(exc. VAT)

£34.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.41

*price indicative

RS Stock No.:
753-793
Mfr. Part No.:
1035125-VS
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Ear Muff Attachment

Attachment Type

Helmet

Series

1035125

Single Number Rating SNR

31dB

Cup Colour

Black

Standards/Approvals

EC Attestation

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Helmet Earmuff provides superior hearing protection for demanding industrial environments. This lightweight solution is engineered with a robust ABS moulded cup and an oil-resistant surface to withstand frequent cleaning in heavy work settings. Designed for maximum versatility, it offers a wider adjustment range than previous models to ensure a secure fit.

Memory foam ear cushions for comfort and attenuation

Robust oil resistant cup surface for heavy work

Precision micro adjustments for a perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy