North 1035191-VS Ear Muff Attachment with Headband, 32 dB, Black
- RS Stock No.:
- 753-792
- Mfr. Part No.:
- 1035191-VS
- Brand:
- North
Subtotal (1 unit)*
£22.06
(exc. VAT)
£26.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.06 |
*price indicative
- RS Stock No.:
- 753-792
- Mfr. Part No.:
- 1035191-VS
- Brand:
- North
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Ear Muff Attachment | |
| Attachment Type | Headband | |
| Series | 1035191-VS | |
| Single Number Rating SNR | 32dB | |
| Foldable | Yes | |
| Cup Colour | Black | |
| Weight | 303g | |
| Standards/Approvals | EN 352-1 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Ear Muff Attachment | ||
Attachment Type Headband | ||
Series 1035191-VS | ||
Single Number Rating SNR 32dB | ||
Foldable Yes | ||
Cup Colour Black | ||
Weight 303g | ||
Standards/Approvals EN 352-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Ear Muff provides superior hearing protection for diverse industrial environments. This dielectric headset ensures safety in electrical areas while delivering premium comfort for long shifts.
Flexible sizing for various head shapes
Large cup openings for hearing aid users
Non-deforming headband for durability
Memory foam ear cushions for reduced pressure
Related links
- Honeywell Safety VeriShield VS110M Multi-position Ear Defender with Headband Black
- Honeywell Safety 1035125 Ear Muff Attachment for Helmets Black
- 3M HRXS221A Listen Only Electronic Ear Defenders with Headband Black
- uvex K Ear Defender with Headband Black
- 3M WorkTunes Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR LiteCom Listen & Speak Electronic Ear Defenders with Headband Black
- 3M PELTOR LiteCom Plus Listen & Speak Electronic Ear Defenders with Headband Black
