DRAEGER X-plore 8000 Respiratory Protection Accessory for Helmets, 33 dB, Grey
- RS Stock No.:
- 628-459
- Mfr. Part No.:
- 3710777
- Brand:
- DRAEGER
Subtotal (1 unit)*
£54.00
(exc. VAT)
£64.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.00 |
*price indicative
- RS Stock No.:
- 628-459
- Mfr. Part No.:
- 3710777
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Respiratory Protection Accessory | |
| Attachment Type | Helmet | |
| Series | X-plore 8000 | |
| Single Number Rating SNR | 33dB | |
| Cup Colour | Grey | |
| Weight | 220g | |
| Standards/Approvals | CE, EN 352-3:2002, ANSI S3.19-1974, EU 2016/425, UKCA | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Respiratory Protection Accessory | ||
Attachment Type Helmet | ||
Series X-plore 8000 | ||
Single Number Rating SNR 33dB | ||
Cup Colour Grey | ||
Weight 220g | ||
Standards/Approvals CE, EN 352-3:2002, ANSI S3.19-1974, EU 2016/425, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Draeger X-plore 8000 ear muffs offer optimal hearing protection and are specially designed for integration with select X-plore 8000 helmets and visors. They ensure high wearing comfort and even during extended use.
Replacement odor filters
Related links
- DRAEGER X-plore 8000 Series Respiratory Protection Accessory Head Cover Impact Protection
- 3M PELTOR Optime III Ear Shells for Helmets Black
- Portwest PW76 Ear Defender for Helmets Grey, Yellow
- Delta Plus INTERLAGOS LIGHT HE Ear Defender for Helmets Grey
- JSP AEB032 Listen & Speak Ear Defender for Helmets Grey, Red
- JSP AEB042 Listen & Speak Ear Defender for Helmets Grey, Red
- JSP AEB030-0DY-000 Listen & Speak Ear Defender for Helmets Dark Grey, Orange
- uvex K Ear Defender with Headband Black
