3M H510AKP Listen Only Ear Defender with Headband, 27 dB, Pink

Subtotal (1 unit)*

£23.72

(exc. VAT)

£28.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.72

*price indicative

RS Stock No.:
589-745
Mfr. Part No.:
7100334981
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Attachment Type

Headband

Product Type

Ear Defender

Series

H510AKP

Single Number Rating SNR

27dB

Cup Colour

Pink

Communication Type

Listen Only

Weight

151g

Standards/Approvals

352-1:2020 (CE 0598, UKCA 0120)

RoHS Status: Exempt

COO (Country of Origin):
PL

3M H510AKP Series Ear Defender, 27 dB Single Number Rating, Wireless Connection Type - 7100334981


This ear defender is designed specifically for younger users, featuring a comfortable headband attachment and a vibrant pink colour. The PELTOR Kid range offers passive noise protection with a Single Number Rating (SNR) of 27 dB, ensuring effective hearing conservation in moderate noise environments. This product complies with EN 352 standards, making it a reliable choice for ear protection during various leisure activities.

Features & Benefits


• Designed for smaller head sizes, ensuring a secure fit
• Soft, liquid-filled sealing rings for comfort during extended wear
• Smooth design prevents snagging on clothing or equipment
• Provides an average noise reduction of 27 dB SNR
• Crafted for long-term use with consistent comfort levels
• Lightweight design enhances portability without compromising safety

Applications


• Ideal for social events where noise levels may be moderate
• Suitable for leisure activities involving music or machinery
• Effective for protecting young ears at sporting events
• Used during various workshops to provide safe noise levels
• Perfect for use in environments with occasional loud activities

What level of noise reduction can I expect when using these earmuffs?


Users can expect an average noise reduction of 27 dB, which significantly diminishes exposure to moderate noise levels.

Are these ear defenders suitable for children with smaller head sizes?


Yes, the design specifically caters to smaller head sizes, ensuring a secure and comfortable fit during use.

How comfortable are these ear defenders for long periods?


They feature soft, liquid-filled sealing rings that provide consistent comfort, making them suitable for prolonged use without discomfort.

Can these ear defenders be used in environments with loud machinery?


These earmuffs effectively reduce noise, making them suitable for social situations or environments where moderate noise exposure occurs.

Do these earmuffs include any wireless features?


The ear defender operates on a wired connection, focusing solely on passive noise protection without Bluetooth or communication capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy