Avit AV1 Ear Defender with Headband, 27 dB, Black

Subtotal (1 unit)*

£15.03

(exc. VAT)

£18.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.03

*price indicative

RS Stock No.:
794-683
Mfr. Part No.:
AV13012
Brand:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Ear Defender

Attachment Type

Headband

Series

AV1

Single Number Rating SNR

27dB

Cup Colour

Black

Standards/Approvals

EN352-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The Avit Ear defenders are designed to provide optimal hearing protection in noisy environments, ensuring comfort and safety for extended wear.

Lightweight design with padded cups for all-day comfort

Adjustable headband allows for an optimum fit

Provides a sound reduction rating of 27 dB (SNR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy