Milwaukee 4933478509 Dust Extractor
- RS Stock No.:
- 269-6427
- Mfr. Part No.:
- 4933478509
- Brand:
- Milwaukee
Subtotal (1 unit)*
£139.30
(exc. VAT)
£167.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
- Plus 1 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.30 |
*price indicative
- RS Stock No.:
- 269-6427
- Mfr. Part No.:
- 4933478509
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Dust Extractor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Dust Extractor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Dust Extractor, 7.8 L/s Extraction Rate, 0.2 L Capacity - 4933478509
This dust extractor is a high-efficiency solution designed for effective dust management in industrial environments. With an impressive extraction rate of 7.8 L/s and a Compact capacity of 0.2 L, this portable dust extractor ensures that your workspace remains clean and free from harmful dust particles. It is well-suited for professionals across automation, electronics, and mechanical industries, offering efficient performance to tackle challenging dust extraction tasks.
Features & Benefits
• High extraction rate ensures swift dust removal
• Compact capacity allows for less frequent emptying
• Designed for portability, Ideal for on-site use
• Suitable for various dust extraction systems
• Compatible with a wide range of attachments
• Enhances construction dust management efficiency
• Compact capacity allows for less frequent emptying
• Designed for portability, Ideal for on-site use
• Suitable for various dust extraction systems
• Compatible with a wide range of attachments
• Enhances construction dust management efficiency
Applications
• Used for effective removal of dust in mechanical workshops
• Utilised in electronics production areas for cleaner workspaces
• Ideal for use on construction sites for dust control
• Compatible with tools requiring immediate dust extraction
• Utilised in electronics production areas for cleaner workspaces
• Ideal for use on construction sites for dust control
• Compatible with tools requiring immediate dust extraction
How does the extraction rate impact operational efficiency?
A higher extraction rate, such as 7.8 L/s, significantly enhances the speed at which dust can be removed, reducing downtime and maintaining a cleaner environment, which is Crucial for safety and productivity.
What specific tools can be paired with this product for optimal performance?
It is compatible with various tools including saws and sanding devices, allowing for efficient dust extraction during operation, thereby enhancing overall productivity.
How does the Compact capacity benefit daily usage?
The 0.2 L capacity provides a balance between maintaining a portable unit and ensuring that the extractor is easy to handle, reducing the frequency of emptying for continued work without interruption.
Related links
- Milwaukee 4933493594 240V Corded Dust Extractor
- Milwaukee 4933478507 Dust Extractor
- Milwaukee 4933478508 18V Cordless Dust Extractor
- Bosch 06019C3360 240V Corded Dust Extractor
- Bosch 1600A001GA Corded Dust Extractor
- Bosch 1600A003DL Corded Dust Extractor
- Bosch 1600A01TX0 18V Corded Dust Extractor
- Bosch 1600A0051M 18V Corded Dust Extractor
