Milwaukee 4933493594 240V Corded Dust Extractor
- RS Stock No.:
- 906-948
- Mfr. Part No.:
- 4933493594
- Brand:
- Milwaukee
Subtotal (1 unit)*
£622.51
(exc. VAT)
£747.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £622.51 |
*price indicative
- RS Stock No.:
- 906-948
- Mfr. Part No.:
- 4933493594
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Corded/Cordless | Corded | |
| Product Type | Dust Extractor | |
| Motor Type | Electrical | |
| Hose Length | 4m | |
| Voltage | 240V | |
| Tank Capacity | 25L | |
| Maximum Air Flow | 62L/min | |
| Series | AS 2-250EM | |
| Standards/Approvals | M class | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Corded/Cordless Corded | ||
Product Type Dust Extractor | ||
Motor Type Electrical | ||
Hose Length 4m | ||
Voltage 240V | ||
Tank Capacity 25L | ||
Maximum Air Flow 62L/min | ||
Series AS 2-250EM | ||
Standards/Approvals M class | ||
- COO (Country of Origin):
- HU
The Milwaukee dust extractor is a highly efficient M-class vacuum designed for robust dust management in challenging environments.
Bluetooth remote control designed for Cordless tool usage
Fully anti-static system to eliminate static shocks during operation
Semi-axle back wheels enhance mobility with a non-marking surface
Low operational noise level of only 69 dBA
Related links
- Bosch 06019C3360 240V Corded Dust Extractor
- 3M 7100259732 240V Corded Dust Extractor
- DeWALT DWV9130-XJ Corded Dust Extractor
- DeWALT DWV9220-XJ Corded Dust Extractor
- DeWALT DWV9000-XJ Corded Dust Extractor
- DeWALT DWV905H-QS Corded Dust Extractor
- Bosch 1600A01TX0 18V Corded Dust Extractor
- Bosch 1600A0051M 18V Corded Dust Extractor
