Milwaukee 4932479461 Cordless Dust Extractor
- RS Stock No.:
- 269-6370
- Mfr. Part No.:
- 4932479461
- Brand:
- Milwaukee
4 In stock - FREE next working day delivery available
Price Each
£77.54
(exc. VAT)
£93.05
(inc. VAT)
Units | Per unit |
---|---|
1 + | £77.54 |
- RS Stock No.:
- 269-6370
- Mfr. Part No.:
- 4932479461
- Brand:
- Milwaukee
Related links
- Milwaukee 4933478508 18V, 200 ml, Cordless Dust Extractor
- SIP 01996 230V, Cordless Dust Extractor
- Bosch 1600A01TX0 18V, Cordless Dust Extractor
- Bosch 1600A0015Z 18V, Cordless Dust Extractor
- Makita DX06 18V, Cordless Dust Extractor
- DeWALT D25304DH-XJ 18V, Cordless Dust Extractor
- Milwaukee 4933478509 0.2 L, Dust Extractor
- Milwaukee 4933478507 0.2 L, Dust Extractor