Bosch 1600A01TX0 18V, Cordless Dust Extractor
- RS Stock No.:
- 230-6222
- Mfr. Part No.:
- 1600A01TX0
- Brand:
- Bosch
Discontinued
- RS Stock No.:
- 230-6222
- Mfr. Part No.:
- 1600A01TX0
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 18V | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Corded/Cordless Cordless | ||
Voltage Rating 18V | ||
The Bosch dust extractor is compatible for use with popular corded and cordless Bosch Professional rotary hammers, such as GBH 2-26/28 (F/L) and GBH 18V-26 D.
Maximum drilling depth 100 mm
Maximum drilling diameter 26 mm
Maximum drill length 265 mm
Maximum drilling diameter 26 mm
Maximum drill length 265 mm
