SIP 01996 230V Corded Dust Extractor
- RS Stock No.:
- 276-8335
- Mfr. Part No.:
- 01996
- Brand:
- SIP
Subtotal (1 unit)*
£545.99
(exc. VAT)
£655.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £545.99 |
*price indicative
- RS Stock No.:
- 276-8335
- Mfr. Part No.:
- 01996
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Corded/Cordless | Corded | |
| Motor Type | Brushless | |
| Product Type | Dust Extractor | |
| Voltage | 230V | |
| Maximum Air Flow | 1100m³/h | |
| Standards/Approvals | 2-Year Standard Warranty | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Corded/Cordless Corded | ||
Motor Type Brushless | ||
Product Type Dust Extractor | ||
Voltage 230V | ||
Maximum Air Flow 1100m³/h | ||
Standards/Approvals 2-Year Standard Warranty | ||
- COO (Country of Origin):
- CN
The SIP Metal Dust Collector delivers powerful airflow for at-source metal grinding extraction in workshop or manufacturing environments. Compatible with a variety of grinding, linishing and fettling equipment, this easy-to-manoeuvre dust collector is suitable for processing ferrous and non-ferrous metals and stainless steel.
Powerful brushless induction motor
High powered air impeller
Two collection inlets
Easy access collection tray
Related links
- DeWALT DWV905H-GB 230V Corded Dust Extractor
- DeWALT DWV905M-GB 230V Corded Dust Extractor
- Bosch 0.601.9M0.170 230V Corded Extractor
- Milwaukee 4933493594 240V Corded Dust Extractor
- Bosch 1600A001GA Corded Dust Extractor
- DeWALT DWV9130-XJ Corded Dust Extractor
- Bosch 06019C3360 240V Corded Dust Extractor
- DeWALT DWV9220-XJ Corded Dust Extractor
