Advance Tapes AT180 201080 Cloth Tape, 50 m x 50m, Black, Gloss Finish
- RS Stock No.:
- 907-438
- Mfr. Part No.:
- 201080
- Brand:
- Advance Tapes
Subtotal (1 reel of 50 metres)*
£26.11
(exc. VAT)
£31.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £26.11 | £0.522 |
*price indicative
- RS Stock No.:
- 907-438
- Mfr. Part No.:
- 201080
- Brand:
- Advance Tapes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | Black | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Width | 50m | |
| Length | 50m | |
| Backing Material | Polythene | |
| Thickness | 280μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 30% | |
| Tensile Strength | 65N/cm | |
| Finish | Gloss | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Trade Name | AT180 | |
| Model Number | 201080 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour Black | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Width 50m | ||
Length 50m | ||
Backing Material Polythene | ||
Thickness 280μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 30% | ||
Tensile Strength 65N/cm | ||
Finish Gloss | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Trade Name AT180 | ||
Model Number 201080 | ||
- COO (Country of Origin):
- GB
The Advance Tapes polythene extruded cloth tape featuring a robust waterproof coating and a solvent-free, pressure-sensitive adhesive. It excels in strength and conformability for demanding applications.
Very long-term outdoor exposure
Strong and Durable for various uses
Conformable to awkward shapes
Excellent abrasion resistance
Related links
- Advance Tapes AT180 200980 Cloth Tape Black, Gloss Finish
- Advance Tapes AT171 201071 Cloth Tape Black, Gloss Finish
- Advance Tapes AT159 201159 Cloth Tape Black, Gloss Finish
- Advance Tapes AT171 201007 Cloth Tape Silver, Gloss Finish
- Advance Tapes AT159 201145 Cloth Tape White, Gloss Finish
- Advance Tapes AT132 201076 Duct Tape Black, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape Black, Gloss Finish
- RS PRO Cloth Tape Black, Gloss Finish
