Advance Tapes AT132 201076 Duct Tape, 50 m x 75m, Black, Gloss Finish
- RS Stock No.:
- 907-431
- Mfr. Part No.:
- 201076
- Brand:
- Advance Tapes
Subtotal (1 reel of 50 metres)*
£14.77
(exc. VAT)
£17.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £14.77 | £0.295 |
*price indicative
- RS Stock No.:
- 907-431
- Mfr. Part No.:
- 201076
- Brand:
- Advance Tapes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Black | |
| Width | 75m | |
| Length | 50m | |
| Backing Material | Polycoated | |
| Thickness | 170μm | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Adhesion Strength | 4N/cm | |
| Elongation at Break | 18% | |
| Tensile Strength | 35N/cm | |
| Finish | Gloss | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Trade Name | AT132 | |
| Model Number | 201076 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Black | ||
Width 75m | ||
Length 50m | ||
Backing Material Polycoated | ||
Thickness 170μm | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Adhesion Strength 4N/cm | ||
Elongation at Break 18% | ||
Tensile Strength 35N/cm | ||
Finish Gloss | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Trade Name AT132 | ||
Model Number 201076 | ||
- COO (Country of Origin):
- GB
The Advance Tapes International waterproof duct tape is a robust polycloth laminate expertly designed for both indoor and outdoor applications, ensuring exceptional adhesion and durability in diverse conditions.
Very high tack and instant grab for effective immediate bonding
Easy tear functionality allows for quick and convenient application
Consistent unwind ensures smooth usage during tape dispensing
Good abrasion resistance offers enhanced durability for tough tasks
Related links
- Advance Tapes AT132 201132 Duct Tape Silver, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape Black, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape Black, Gloss Finish
- Advance Tapes AT180 201080 Cloth Tape Black, Gloss Finish
- Advance Tapes AT180 200980 Cloth Tape Black, Gloss Finish
- Advance Tapes AT171 201071 Cloth Tape Black, Gloss Finish
- Advance Tapes AT159 201159 Cloth Tape Black, Gloss Finish
- DUCK TAPE 232336 Duct Tape Black, Gloss Finish
