Advance Tapes AT159 201159 Cloth Tape, 50 m x 50m, Black, Gloss Finish

Subtotal (1 reel of 50 metres)*

£21.88

(exc. VAT)

£26.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£21.88£0.438

*price indicative

RS Stock No.:
907-433
Mfr. Part No.:
201159
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Colour

Black

Tape Type

Cloth Tape

Product Type

Cloth Tape

Width

50m

Length

50m

Backing Material

Polycoated

Thickness

180μm

Adhesive Material

Pressure Sensitive Adhesive

Adhesion Strength

4N/cm

Elongation at Break

18%

Tensile Strength

35N/cm

Minimum Operating Temperature

-50°C

Finish

Gloss

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Trade Name

AT159

Model Number

201159

COO (Country of Origin):
GB
The Advance Tapes International high-quality matt waterproof cloth tape designed for a variety of demanding applications, providing robust adhesion and resilience in challenging environments.

Very high matt surface finish enhances aesthetics

Clean peel from multiple surfaces prevents damage

Easy tear and unwind for quick application

Conformable design allows for secure fitting on irregular shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy