RS PRO Imperial DTI Gauge, 0.01 mm Resolution, 0.0001 mm Accuracy, UKAS

Subtotal (1 unit)*

£138.92

(exc. VAT)

£166.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.92

*price indicative

RS Stock No.:
874-411
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DTI Gauge

Resolution

0.01 mm

Imperial/Metric

Imperial

Accuracy

0.0001 mm

Stem Size

8mm

Dial Size

32mm

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Lever Dial Indicator


Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement.

Key Features

•Large Dial Face

•Available in Metric and Inches

•Supplied with 6 and 8mm mounting spigots

•Dovetail on all 3 sides of body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy