Bosch GBM 6 RE Hammer Drill
- RS Stock No.:
- 812-9875
- Mfr. Part No.:
- GBM 6 RE 230 V
- Brand:
- Bosch
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£137.68
(exc. VAT)
£165.22
(inc. VAT)
- RS Stock No.:
- 812-9875
- Mfr. Part No.:
- GBM 6 RE 230 V
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Hammer Drill | |
| Hammer Action | Yes | |
| Drilling Capacity Wood | 15 mm | |
| Drilling Capacity Metal | 6.5 mm | |
| Model Number | GBM 6 RE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Hammer Drill | ||
Hammer Action Yes | ||
Drilling Capacity Wood 15 mm | ||
Drilling Capacity Metal 6.5 mm | ||
Model Number GBM 6 RE | ||
- COO (Country of Origin):
- MY
Rotary Drill 350W (GBM 6 RE)
Professional rotary drill intended for drilling in wood, metal, ceramic and plastic. Compact, low weight design and electronic control make the GBM RE for precision drilling action and less fatigue over longer working periods.
Keyless chuck
Comfortable insulated grip
High speed operation of 4,000rpm for smaller drilling diameters
Bearing fixed drilling spindle for highly precise action
Electronic control for precision drilling and easy drill start
Simple push button design for switching from forward to reverse direction
Belt clip built onto tool body
Comfortable insulated grip
High speed operation of 4,000rpm for smaller drilling diameters
Bearing fixed drilling spindle for highly precise action
Electronic control for precision drilling and easy drill start
Simple push button design for switching from forward to reverse direction
Belt clip built onto tool body
Supplied with
Screwdriver bit and universal bit holder.
Related links
- Bosch GBM 50-2 220 → 230V Corded Magnetic Drill, Euro Plug
- Bosch GBM 230V Corded Drill, Type F - Schuko plug
- Bosch GSB 21-2 RE Keyless 110V Corded Hammer Drill, BS 4343 Plug
- Bosch GSB Keyless 230V Corded Hammer Drill, Type F - Schuko plug
- Bosch GBH SDS Plus 36V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin
- Bosch Keyless 110V Corded Hammer Drill
- Bosch 240V Corded Hammer Drill, Type G - British 3-Pin
- Bosch Keyless 110V Corded Hammer Drill, BS 4343 Plug

