DeWALT DCH417X2 54V Cordless Combi Drill Li-Ion, EU
- RS Stock No.:
- 274-3046
- Mfr. Part No.:
- DCH417X2-QW
- Brand:
- DeWALT
Available to back order for despatch 12/08/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£955.58
(exc. VAT)
£1,146.70
(inc. VAT)
Units | Per unit |
---|---|
1 + | £955.58 |
- RS Stock No.:
- 274-3046
- Mfr. Part No.:
- DCH417X2-QW
- Brand:
- DeWALT
Related links
- DeWALT DCH333X2 54V Cordless Combi Drill Li-Ion, EU
- DeWALT DCH133M2K 18V Cordless Combi Drill Li-Ion, EU
- DeWALT XR 18V Cordless Combi Drill Li-Ion
- DeWALT Self Locking 18V Cordless Combi Drill Li-Ion
- DeWALT 12V Cordless Combi Drill Li-Ion, Euro Plug
- DeWALT DCD Keyless 18V Cordless Combi Drill Li-Ion, Euro Plug
- DeWALT DCF620D2K 18V Cordless Drill Driver Li-Ion, EU
- DeWALT DCD708D2T 18V Cordless Drill Driver Li-Ion, EU