Subtotal (1 set)*
£471.62
(exc. VAT)
£565.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £471.62 |
*price indicative
- RS Stock No.:
- 269-4103
- Mfr. Part No.:
- 06019J2207
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Combi Set | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Battery Capacity | 4Ah | |
| Drive Size | 1/4 - 1/2 in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Combi Set | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Battery Capacity 4Ah | ||
Drive Size 1/4 - 1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Bosch cordless impact driver combi set that has brushless power in a compact design with unique 2 in 1 tool holder for maximum flexibility. It has robust and powerful with high performance that ensures maximum efficiency for work in wood and metal.
Variable speed switch for better control over speed and torque
Longer battery runtime
Longer battery runtime
Related links
- Bosch GSB Autolock 18V Cordless Combi Drill Li-Ion
- Bosch GSB 18V Cordless Combi Drill Li-Ion, Euro Plug
- Bosch Professional Kits Autolock 18V Cordless Combi Drill Li-Ion
- Bosch Keyless 18V Cordless Combi Drill Li-Ion, Type G - British 3-Pin
- Bosch GSB 18V-90 C 18V Cordless Combi Drill Li-Ion
- Bosch Keyless 18V Cordless Combi Drill Li-Ion, Type G - British
- Bosch GSB Autolock 18V Cordless Combi Drill Li-ion, Type G - British 3-Pin
- Facom 18V Cordless Combi Drill

