Subtotal (1 unit)*
£249.65
(exc. VAT)
£299.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.65 |
*price indicative
- RS Stock No.:
- 268-4233
- Mfr. Part No.:
- 06019K6102
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Drive Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Drive Size 12 mm | ||
- COO (Country of Origin):
- MY
The Bosch impact drill that has switchable kickback control and switchable precision clutch ensure perfect control and high protection for user and tool. Its powerful brushless motor maximising your efficiency.
Robust and great torque transfer
High power
High power
Related links
- Bosch 18V Cordless
- Bosch 18V Cordless Combi Set
- Bosch 18V Cordless SDS Drill Body Only
- Bosch 18V Cordless, Type G - British 3-Pin
- Bosch GSB Autolock 18V Cordless Combi Drill Li-Ion
- Bosch GSR 18V-45 18V Cordless Drill Driver Body Only
- Bosch GSB Keyless 18V Cordless Drill Driver Li-Ion
- Bosch GSB 18V Cordless Combi Drill Li-Ion, Euro Plug

