Makita HR4003C 240V Corded
- RS Stock No.:
- 256-5949
- Mfr. Part No.:
- HR4003C/1
- Brand:
- Makita
Image representative of range
Subtotal (1 unit)*
£824.88
(exc. VAT)
£989.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £824.88 |
*price indicative
- RS Stock No.:
- 256-5949
- Mfr. Part No.:
- HR4003C/1
- Brand:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer Drill | |
| Voltage | 240V | |
| Corded/Cordless | Corded | |
| Series | HR4003C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer Drill | ||
Voltage 240V | ||
Corded/Cordless Corded | ||
Series HR4003C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Makita HR3210C 110V Corded
- Makita HP0300 Keyless 240V Corded 1 → 10 mm, Type G - British 3-Pin
- Makita 8406 Keyed 240V Corded 13 mm, Type G - British 3-Pin
- Makita DP4700 Keyed Type G - British 3-Pin
- Makita HP2071F Keyless 240V ac Corded 13 mm, Type C - EU
- Makita HP Keyless 110V Corded 1.5 → 13 mm, BS4343
- Makita DP4700 Keyed BS4343
- Makita HP0300 Keyless 110V Corded 10 mm, BS4343


