Bosch GBH SDS Plus 230V Corded, Type F - Schuko

Subtotal (1 unit)*

£218.04

(exc. VAT)

£261.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.04

*price indicative

RS Stock No.:
182-7538
Mfr. Part No.:
06112A3000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

SDS Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Motor Type

Brushed

Handle Type

Straight

Series

GBH

Chuck Type

SDS Plus

Overall Length

377mm

Speed

900rpm

Standards/Approvals

No

Power Rating

830W

Weight

2.7kg

Overall Height

210mm

Plug Type

Type F - Schuko

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Hammer Drill


The Bosch SDS hammer drill is equipped with a powerful 830W motor and impact energy 2.7J. It has a type-F Schuko plug.

Features and Benefits


• High-quality components ensure robustness, reliability and long lifetime

• Locking button for continuous and fatigue-free work locking button

• Optional chisel mode enables use in a wide range of applications

• Overload clutch to protect the user and the machine

• Rotating brush plate for equal power in forward and reverse rotation

Applications


• Chiselling in concrete, wood and stone

• Drilling in concrete, ferrous metals, wood, plastic and stone.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy