Makita DHP490 Keyless 18 V Hand Drill 18 V 13 mm 50 nm 1900rpm
- RS Stock No.:
- 866-628
- Mfr. Part No.:
- DHP490Z
- Brand:
- Makita
Image representative of range
Subtotal (1 unit)*
£102.33
(exc. VAT)
£122.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.33 |
*price indicative
- RS Stock No.:
- 866-628
- Mfr. Part No.:
- DHP490Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hand Drill | |
| Torque Rating | 50nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic Grip | |
| Series | DHP490 | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Overall Length | 172mm | |
| Speed | 1900rpm | |
| Standards/Approvals | EN62841-2-1 | |
| Overall Width | 81mm | |
| Power Rating | 18V | |
| Overall Height | 237mm | |
| Weight | 1.7kg | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hand Drill | ||
Torque Rating 50nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic Grip | ||
Series DHP490 | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Overall Length 172mm | ||
Speed 1900rpm | ||
Standards/Approvals EN62841-2-1 | ||
Overall Width 81mm | ||
Power Rating 18V | ||
Overall Height 237mm | ||
Weight 1.7kg | ||
Battery Supplied No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless hammer driver drill offers versatile impact drilling and screw driving capabilities in a Compact design. It is engineered for both high load applications and more delicate tasks, ensuring efficiency and precision.
Drilling capacities for masonry, steel, and wood ensure adaptability
Two speed settings provide flexibility for heavy or light operations
Equipped with an electric brake for enhanced safety and control
Tool/battery protection system extends the lifespan and ensures reliability
Related links
- Makita DHP490 Keyless 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 62 nm 1900rpm
- Bosch UniversalDrill Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 6 Nm 1900rpm
- Bosch PRO GSR 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSB 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 35 Nm 1900rpm


