DeWALT DCH966Z 54V Cordless, Type C

Subtotal (1 unit)*

£2,792.44

(exc. VAT)

£3,350.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,792.44

*price indicative

RS Stock No.:
141-955
Mfr. Part No.:
DCH966Z2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hammer Drill

Voltage

54V

Corded/Cordless

Cordless

Motor Type

Brushless

Series

DCH966Z

Weight

18.6kg

Standards/Approvals

No

Plug Type

Type C

COO (Country of Origin):
CN
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.

Leader in its class with 41 Joules of impact energy

28mm HEX tool holder for a wide variety of readily available accessories

LED service indicator

Compatible with DWH052 dust extraction adapter for dust-free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy