DeWALT DCH892X 54V Cordless, Type C

Subtotal (1 unit)*

£1,514.79

(exc. VAT)

£1,817.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,514.79

*price indicative

RS Stock No.:
121-922
Mfr. Part No.:
DCH892X2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hammer Drill

Voltage

54V

Corded/Cordless

Cordless

Motor Type

Brushless

Series

DCH892X

Overall Length

627mm

Overall Width

115mm

Standards/Approvals

No

Weight

8.9kg

Plug Type

Type C

COO (Country of Origin):
CN
The DeWALT 54V XR FLEXVOLT SDS-Max Chipping Hammer, featuring 2 X 9Ah batteries for prolonged performance. With 19.4 J of impact energy, it ensures fast chipping on concrete surfaces. Engineered to reduce vibration at the handles, it employs SHOCKS Active Vibration Control system for enhanced user comfort. This tool pairs directly with compatible dust extractors through WIRELESS TOOL CONTROL technology, enabling remote extractor activation for simultaneous operation. Additionally, it maintains consistent speed under load with built-in constant-speed electronics, ensuring steady performance during demanding tasks. Whether you're a professional in construction or tackling DIY projects, this chipping hammer offers power, efficiency, and comfort for various concrete chipping applications.

Suitable for high-performance chipping in mid to lower wall and flooring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy