Volkel HSS Jobber Drill Bit, 2.5mm Diameter, 57 mm Overall
- RS Stock No.:
- 343-0476
- Mfr. Part No.:
- LD/025
- Brand:
- Volkel
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 343-0476
- Mfr. Part No.:
- LD/025
- Brand:
- Volkel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 2.5mm | |
| Point Angle | 135° | |
| Cutting Length | 30mm | |
| Overall Length | 57 mm | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 2.5mm | ||
Point Angle 135° | ||
Cutting Length 30mm | ||
Overall Length 57 mm | ||
RoHS Status: Not Applicable
Standards
DIN 338
Related links
- Volkel HSS Jobber Drill Bit 133 mm Overall
- Volkel HSS Jobber Drill Bit 151 mm Overall
- Dormer A002S Series HSS-TiN Twist Drill Bit for Steel 57 mm Overall
- Dormer HSS Jobber Drill Bit 70 mm Overall
- Dormer HSS Jobber Drill Bit 65 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall
- Dormer HSS Jobber Drill Bit 109 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall