Volkel HSS Jobber Drill Bit, 10.5mm Diameter, 133 mm Overall
- RS Stock No.:
- 343-0274
- Mfr. Part No.:
- LD/105
- Brand:
- Volkel
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 343-0274
- Mfr. Part No.:
- LD/105
- Brand:
- Volkel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 10.5mm | |
| Point Angle | 135° | |
| Cutting Length | 87mm | |
| Overall Length | 133 mm | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 10.5mm | ||
Point Angle 135° | ||
Cutting Length 87mm | ||
Overall Length 133 mm | ||
RoHS Status: Not Applicable
Standards
DIN 338
Related links
- Volkel HSS Jobber Drill Bit 57 mm Overall
- Volkel HSS Jobber Drill Bit 151 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 133 mm Overall
- Dormer HSS Jobber Drill Bit 133 mm Overall
- Dormer HSS Jobber Drill Bit 70 mm Overall
- Dormer HSS Jobber Drill Bit 65 mm Overall
- Dormer HSS Jobber Drill Bit 109 mm Overall
- Dormer HSS Jobber Drill Bit 75 mm Overall