Subtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.80 |
*price indicative
- RS Stock No.:
- 275-7551
- Mfr. Part No.:
- 47012-EZC
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO drill bit is made up of carbide material for plaster, brick and siporex, and it has mounting the bit on the shaft is easy in 1 clip.
Robust
Related links
- ERKO HSS Drill Bit
- ERKO HSS 11 mm Diameter Drill Bit
- ERKO HSS-Co Drill Bit
- ERKO 22 → 76 mm Diameter Carbide Hole Saw
- ERKO 22 → 102 mm Diameter Carbide Hole Saw
- ERKO High Speed Steel Cobalt 16 → 76 mm Diameter Hole Saw, 16-76 mm
- ERKO Cobalt Stainless Steel 22-86 mm, 12 Pieces
- DeWALT 100 mm Diameter Carbide Drill Bit for Light Concrete Block

