ERKO HSS-Co Drill Bit

Subtotal (1 unit)*

£15.15

(exc. VAT)

£18.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.15

*price indicative

RS Stock No.:
275-7098
Mfr. Part No.:
42012-EZC
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Drill Bit

Material

HSS-Co

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO drill bit is made up of HSS cobalt for intensive work in stainless steel and it has mounting the bit on the shaft is easy in 1 clip.

Robust

Related links