Bosch Concrete, Natural Stone, Reinforced Concrete, Masonry Hammer Drill Bit-SDS Plus-5x 7 mm 1, 160mm Overall
- RS Stock No.:
- 271-1148
- Mfr. Part No.:
- 2608833786
- Brand:
- Bosch
Subtotal (1 unit)*
£8.39
(exc. VAT)
£10.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.39 |
*price indicative
- RS Stock No.:
- 271-1148
- Mfr. Part No.:
- 2608833786
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Drill Bit | |
| Material | Concrete, Natural Stone, Reinforced Concrete, Masonry | |
| Number of Flutes | 4 | |
| Sub Type | Hammer Drill Bit-SDS Plus-5x | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Cutting Direction | Right | |
| Drilling Length | 100mm | |
| Drill Bit Size | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Drill Bit | ||
Material Concrete, Natural Stone, Reinforced Concrete, Masonry | ||
Number of Flutes 4 | ||
Sub Type Hammer Drill Bit-SDS Plus-5x | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Cutting Direction Right | ||
Drilling Length 100mm | ||
Drill Bit Size 7mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch SDS-Plus Drill Bit Set is designed and manufactured for superb drilling through concrete. It is appropriate to work with materials like Natural stone, Masonry Concrete, Reinforced concrete, etc.
Titanium finish type
Long life
Related links
- DeWALT Natural Stone Masonry 570mm Overall
- DeWALT Concrete Natural Stone 540mm Overall
- DeWALT Masonry Brick Concrete 11 mm 1, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 6 mm 1, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 12 mm 1, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 10 mm, 160mm Overall
- DeWALT Concrete 5.5 mm 1, 160mm Overall
- Bosch Aluminium SDS Plus 6.5 mm 1, 160mm Overall
