Dremel Tungsten, 3.2 mm Diameter 1, 39 mm Overall
- RS Stock No.:
- 236-1009
- Mfr. Part No.:
- 9903DM
- Brand:
- Dremel
Stock information currently inaccessible
- RS Stock No.:
- 236-1009
- Mfr. Part No.:
- 9903DM
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Drill Bit | |
| Material | Tungsten | |
| Diameter | 3.2mm | |
| Overall Length | 39mm | |
| Number of Pieces | 1 | |
| Finish | Titanium Nitride | |
| Drill Point Diameter | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Drill Bit | ||
Material Tungsten | ||
Diameter 3.2mm | ||
Overall Length 39mm | ||
Number of Pieces 1 | ||
Finish Titanium Nitride | ||
Drill Point Diameter 3.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Dremel, Drill Bit, 3.2mm Diameter, Carving Bit - 9903DM
This precision Dremel drill bit, with a diameter of 3.2mm and made of tungsten, is reliable for high-speed carving in materials like stainless steel and wood. The overall length of 39mm ensures accuracy in intricate carving projects.
Features & Benefits
• High-speed carving bit designed for precision carving
• Tungsten material for durability and longevity
• Suitable for carving stainless steel and wood
• 3.2mm diameter for detailed work
• Overall length of 39mm for accurate carving
Applications
• Ideal for detailed carving in stainless steel and wood
Can it be used for stainless steel carving?
Yes, it is specifically designed for carving in stainless steel.
Will it work on wood as well?
Yes, this tungsten drill bit is reliable for wood carving projects.
Is it a high-speed carving tool?
Yes, this Dremel bit is excellent for high-speed and precise carving tasks.
Related links
- Dremel Tungsten 39 mm Overall
- RS PRO HSS 57 mm Overall
- Bahco 1/2 in Drive 22 mm 6 Point Square, 39 mm Overall Length
- Fortex Tungsten Carbide PCB Drill Bit 3.17mm Diameter
- BETA 1/2 in Drive 11/16 in 12 Point Square, 39 mm Overall Length
- BETA 1/2 in Drive 3/4 in 12 Point Square, 39 mm Overall Length
- Bahco 1/2 in Drive 7/8 in 12 Point Square, 39 mm Overall Length
- Dremel Aluminium 3.2 mm Drill Bit, 1
