RS PRO High Speed Steel, 6.8 mm, 156mm Overall, 6.8 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

£27.20

(exc. VAT)

£32.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.20£5.44

*price indicative

RS Stock No.:
905-735
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

156mm

Flute Type

2

Number of Pieces

5

Shank Type

Cylindrical/Straight

Finish

Black

Shank Size

6.8mm

Coolant Through

No

Drill Point Angle

118°

Drill Bit Size

6.8mm

Drilling Length

102mm

Standards/Approvals

DIN 340

COO (Country of Origin):
KR
The RS PRO drill bit is a high-speed steel tool with a black coating, designed for deep hole drilling with precision and efficiency.

Constructed from Durable High-Speed Steel (HSS) for longevity and resistance

Features a 118° point angle for effective cutting

Designed with a straight cylindrical shank for secure fitting

Suitable for drilling into steel, cast iron, and non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy