RS PRO High Speed Steel, 2.6 mm, 57mm Overall, 2.6 mm Shank Drill Bit
- RS Stock No.:
- 905-722
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.10 | £1.11 |
*price indicative
- RS Stock No.:
- 905-722
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 57mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Drilling Length | 30mm | |
| Drill Bit Size | 2.6mm | |
| Shank Size | 2.6mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 57mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Drilling Length 30mm | ||
Drill Bit Size 2.6mm | ||
Shank Size 2.6mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit is expertly designed for reliable metalworking, designed to provide precision and efficiency across a range of drilling tasks.
Constructed from tough high-speed steel for durability on various metals
Features a standard 118° point angle for self-centring and reduced walking
Jobber-length flutes ensure good reach for through-holes and deeper drilling
Centre cutting capability enhances versatility for multiple applications
Related links
- RS PRO HSS 57mm Overall, 2.6 mm Shank Drill Bit
- Tivoly High Speed Steel 57mm Overall Drill Bit
- Dormer HSS 2.6 mm Shank Drill Bit
- RS PRO High Speed Steel-E 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.4 mm Shank Drill Bit
- RS PRO High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel 57mm Overall, 2.4 mm Shank Drill Bit
