Super Rod Plastic Drill Bit 10 mm 1, 400mm Overall

Subtotal (1 unit)*

£26.45

(exc. VAT)

£31.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.45

*price indicative

RS Stock No.:
893-783
Mfr. Part No.:
SRQD10
Brand:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Drill

Material

Plastic

Sub Type

Drill Bit

Flute Type

Spiral

Overall Length

400mm

Number of Pieces

1

Shank Type

SDS

Drill Bit Size

10mm

Cutting Direction

Right

RoHS Status: Exempt

COO (Country of Origin):
GB
The SuperRod 10 mm Quick Drill offers a highly innovative solution for cable guiding through cavity walls. Designed for efficiency, this drill bit allows users to effortlessly drill and pull cables – whether for electrical, telephone, or data connections without needing additional tools such as rods or wires. Its unique design features specially crafted holes at both ends, ensuring an easier and more streamlined process for routing and connecting cables. Perfect for use in challenging conditions where rubble or insulation may be present, this product simplifies the installation process significantly while saving both time and effort.

One tool solution eliminates the need for additional rods, wires, or magnets

Saves time and reduces complexity in cable routing tasks

Specially designed holes in the drill bit facilitate easy threading of cables

Ideal for drilling through walls and connecting a variety of cables, including TV and alarm systems

User-friendly design allows for quick transitions between drilling and cable pulling

Reduces the risk of complications when drilling in tricky environments, such as those with insulation

A cost-effective innovation typical of the cutting-edge products offered in the super rod range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy