Milwaukee 1 Bit, 8mm Diameter 8 mm, 117mm Overall
- RS Stock No.:
- 858-165
- Mfr. Part No.:
- 4932363656
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-165
- Mfr. Part No.:
- 4932363656
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Sub Type | Bit | |
| Shank Diameter | 8mm | |
| Overall Length | 117mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 8mm | |
| Standards/Approvals | DIN 7487 E | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Sub Type Bit | ||
Shank Diameter 8mm | ||
Overall Length 117mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 8mm | ||
Standards/Approvals DIN 7487 E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Brad point bit is designed for precise drilling in wood. Its Sharp cutting edges ensure clean holes in various wood types, making it an Ideal choice for woodworking projects.
Suitable for drilling hardboard, plywood, chipboard, and all natural hard and soft wood
Produced according to DIN 7487 E for high-quality performance
Features a shank reception of 8 mm round shank for versatility
Total bit length measures 117 mm with a working length of 75 mm
