Bosch HSS-G, 139mm Overall, 6 mm Shank Drill Bit

Subtotal (1 unit)*

£10.13

(exc. VAT)

£12.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.13

*price indicative

RS Stock No.:
709-111
Mfr. Part No.:
2608577690
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS-G

Number of Flutes

1

Flute Type

Twist

Overall Length

139mm

Number of Pieces

1

Shank Type

Cylindrical

Drilling Length

91mm

Shank Size

6mm

Coolant Through

No

Standards/Approvals

DIN 340

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS-G metal drill bit is suitable for drilling in various metals and hard plastics. This HSS (High Speed Steel) drill bit features a precision-ground spiral design with a 135-degree self-centring split tip for Faster drilling and reduced pressure compared to standard HSS drills.

Cylindrical shank compatible with standard three-jaw drill chucks

Extremely fast and efficient drilling with strong HSS construction

Self-centering split-point tip ensures fast cutting without wandering

HSS Twist Drill Bit Ground, manufactured to DIN 338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy