Bosch HSS-G, 175mm Overall, 9 mm Shank Drill Bit

Subtotal (1 unit)*

£19.89

(exc. VAT)

£23.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.89

*price indicative

RS Stock No.:
709-034
Mfr. Part No.:
2608577694
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS-G

Number of Flutes

1

Flute Type

Twist

Overall Length

175mm

Shank Type

Cylindrical

Drilling Length

115mm

Shank Size

9mm

Coolant Through

No

Standards/Approvals

DIN 340

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS-G Metal Drill Bit designed for precise drilling in various types of metal and hard plastics. 35-degree self-centering split point with cross sharpening, which allows for Active cutting and perfect centering without the need for pre-punching or pilot drilling. Used in drilling holes in alloy and non-alloy steel, cast steel, grey iron, sintered iron, malleable iron, non-ferrous metals, and hard plastics.

Manufactured according to the DIN 338 standard

High Speed Steel (HSS)

Cylindrical shank type

Compatible with three-jaw drill chucks in drill stands and drill-drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy