Bosch Steel 4 Cutter 30 mm 1, 950mm Overall
- RS Stock No.:
- 693-245
- Mfr. Part No.:
- 2608900089
- Brand:
- Bosch
Subtotal (1 unit)*
£16.53
(exc. VAT)
£19.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.53 |
*price indicative
- RS Stock No.:
- 693-245
- Mfr. Part No.:
- 2608900089
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Material | Steel | |
| Sub Type | 4 Cutter | |
| Number of Flutes | 4 | |
| Flute Type | 4 | |
| Overall Length | 950mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS | |
| Finish | Grey | |
| Cutting Direction | Right | |
| Drill Bit Size | 30mm | |
| Drilling Length | 950mm | |
| Drill Point Angle | 90° | |
| Shank Size | 10mm | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Material Steel | ||
Sub Type 4 Cutter | ||
Number of Flutes 4 | ||
Flute Type 4 | ||
Overall Length 950mm | ||
Number of Pieces 1 | ||
Shank Type SDS | ||
Finish Grey | ||
Cutting Direction Right | ||
Drill Bit Size 30mm | ||
Drilling Length 950mm | ||
Drill Point Angle 90° | ||
Shank Size 10mm | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch drill bit is designed specifically for optimal performance when drilling into reinforced concrete, ensuring durability and efficiency.
Exceptionally Durable drill bit tip using Bosch Carbide Technology
Punches through reinforced concrete with a 4-cutter full carbide head
Highly resistant drill tip connection due to a specialised welding process
Lasts up to 3 times longer than standard Bosch drill bits
Compatible with all SDS Plus rotary hammer drills
Related links
- Bosch Steel 4 Cutter 30 mm 1, 1m Overall
- Bosch Steel 4 Cutter 30 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 7 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 6 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 5 mm 1, 110mm Overall
- Bosch Steel 4 Cutter 10 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 6 mm 1, 460mm Overall
- Bosch Steel 4 Cutter 6 mm 1, 260mm Overall
