Bosch HSS, 93mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 692-850
- Mfr. Part No.:
- 2609255013
- Brand:
- Bosch
Subtotal (1 unit)*
£1.99
(exc. VAT)
£2.39
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.99 |
*price indicative
- RS Stock No.:
- 692-850
- Mfr. Part No.:
- 2609255013
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Flute Type | Twist | |
| Overall Length | 93mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Coolant Through | No | |
| Drilling Length | 57mm | |
| Drill Point Angle | 118° | |
| Shank Size | 6mm | |
| Cutting Direction | Right Hand | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Flute Type Twist | ||
Overall Length 93mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Coolant Through No | ||
Drilling Length 57mm | ||
Drill Point Angle 118° | ||
Shank Size 6mm | ||
Cutting Direction Right Hand | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-R metal twist drill bit, designed for drilling holes in various metals and hard plastic. It features a cylindrical shank, is manufactured to DIN 338 standards, and is for right-handed use. The bit is designed to be effective on iron, alloyed and non-alloyed steel, non-ferrous metals, cast iron, cast steel, sintered iron, malleable cast iron, and hard plastics.
Universally suitable for use with all common power tool brands drill drivers
Complies with DIN 338 standards
Available with multiple dimensions
