Bosch High Alloy Steel Hammer Drill Bit 5.5 mm 1, 160mm Overall

Subtotal (1 unit)*

£5.39

(exc. VAT)

£6.47

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.39

*price indicative

RS Stock No.:
692-740
Mfr. Part No.:
2608831006
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

High Alloy Steel

Sub Type

Hammer Drill Bit

Overall Length

160mm

Number of Pieces

1

Shank Type

SDS Plus

Finish

Grey

Drilling Length

100mm

Drill Bit Size

5.5mm

Standards/Approvals

PGM Certified

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Drill Bits SDS Plus-3 hammer drill bit designed for use in concrete and masonry. High-alloy steel body with a Durable carbide tip and compatible with all SDS Plus rotary hammers. Suitable for drilling in concrete and masonry.

4-flute dura design

Centering tip for a precise drilling

Durable carbide tip

Available with multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy