Bosch Solid Carbide Drill Bit 14 mm 1, 150mm Overall

Subtotal (1 unit)*

£19.45

(exc. VAT)

£23.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.45

*price indicative

RS Stock No.:
692-666
Mfr. Part No.:
2608588159
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Number of Flutes

2

Sub Type

Drill Bit

Flute Type

Spiral

Overall Length

150mm

Number of Pieces

1

Shank Type

Round

Shank Size

8mm

Drilling Length

90mm

Drill Bit Size

14mm

Cutting Direction

Right

Drill Point Angle

135°

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Drill Bit guarantees extra-long durability when drilling holes for fixings in concrete and stone. The carbide blend and diamond-ground cutting edges make the bit wear-resistant. Reduced friction from 2-flute vario design providing dust removal and wear reduction. Cylindrical shank compatible with three-jaw drill chucks.

Features an Active Activteq centring tip

2-flute Vario design

Bosch Power Grip Shank System

Available in different dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy