Bosch HSS, 4.2 mm, 75mm Overall Drill Bit

Subtotal (1 unit)*

£1.79

(exc. VAT)

£2.15

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.79

*price indicative

RS Stock No.:
692-607
Mfr. Part No.:
2608577839
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

75mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical Shank

Drill Point Angle

135°

Coolant Through

No

Cutting Direction

Right

Drilling Length

43mm

Drill Bit Size

4.2mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.

Self-centering PointTeQ tip design

Black-oxide coated flute for Rapid chip removal

Manufactured to DIN 338 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy